Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSRH7H-M05408Copy
Manufacturer Standard Lead Time28 weeks
Order Code4144051
Product RangeSSRH7H-M Series
Your Part Number
2,288 In Stock
Need more?
1 Delivery in 1-2 Business Days(SG stock)
2,287 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$47.900 |
| 10+ | NT$40.460 |
| 50+ | NT$39.450 |
| 100+ | NT$37.090 |
| 500+ | NT$34.630 |
| 1000+ | NT$33.440 |
Price for:Each
Minimum: 1
Multiple: 1
NT$47.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSRH7H-M05408Copy
Manufacturer Standard Lead Time28 weeks
Order Code4144051
Product RangeSSRH7H-M Series
Technical Datasheet
Inductance40.8mH
DC Current Rating500mA
DC Resistance Max1.36ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSSRH7H-M Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
40.8mH
DC Resistance Max
1.36ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
500mA
Operating Temperature Min
-40°C
Product Range
SSRH7H-M Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052
