Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT494V107K016ATCopy
Manufacturer Standard Lead Time17 weeks
Order Code1639925
Product RangeT494 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | NT$75.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
NT$75,070.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT494V107K016ATCopy
Manufacturer Standard Lead Time17 weeks
Order Code1639925
Product RangeT494 Series
Technical Datasheet
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Manufacturer Size CodeV
Ripple Current500mA
Product Length7.3mm
Product Width4.3mm
Product RangeT494 Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage(DC)
16V
Manufacturer Size Code
V
Product Length
7.3mm
Product Range
T494 Series
Qualification
-
Capacitor Case / Package
2917 [7343 Metric]
Ripple Current
500mA
Product Width
4.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000334
