Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520B477M2R5ATE014 Tantalum Polymer Capacitor, 470 µF, ± 20%, 2.5 V, B, 0.014 ohm, 1411 [3528 Metric]](https://tw.element14.com/productimages/standard/en_GB/1572644-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520B477M2R5ATE014Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4735686RL
Cut Tape4735686
Product RangeT520 KO-CAP Series
Your Part Number
1,924 In Stock
Need more?
1,924 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$75.930 | NT$75.93 |
| Total Price | NT$75.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$75.930 |
| 10+ | NT$51.500 |
| 50+ | NT$41.730 |
| 100+ | NT$38.340 |
| 500+ | NT$33.200 |
| 1000+ | NT$31.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520B477M2R5ATE014Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4735686RL
Cut Tape4735686
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeB
ESR0.014ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current3A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Voltage(DC)
2.5V
ESR
0.014ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
3A
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
