Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520C107M006ATE025 Tantalum Polymer Capacitor, 100 µF, ± 20%, 6.3 V, C, 0.025 ohm, 2312 [6032 Metric]](https://tw.element14.com/productimages/standard/en_GB/1572644-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520C107M006ATE025Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4735796RL
Cut Tape4735796
Product RangeT520 KO-CAP Series
Your Part Number
477 In Stock
Need more?
477 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$55.050 | NT$55.05 |
| Total Price | NT$55.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$55.050 |
| 10+ | NT$29.220 |
| 50+ | NT$28.090 |
| 100+ | NT$26.960 |
| 500+ | NT$23.070 |
| 1000+ | NT$22.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520C107M006ATE025Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4735796RL
Cut Tape4735796
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeC
ESR0.025ohm
Capacitor Case / Package2312 [6032 Metric]
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Ripple Current2.6A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
6.3V
ESR
0.025ohm
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Capacitor Case / Package
2312 [6032 Metric]
Product Width
3.2mm
Ripple Current
2.6A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
