Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520X157M016ATE040 Tantalum Polymer Capacitor, 150 µF, ± 20%, 16 V, X, 0.04 ohm, 2917 [7343 Metric]](https://tw.element14.com/productimages/standard/en_GB/1572644-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520X157M016ATE040Copy
Order Code4913994
Product RangeKO-CAP T520 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 500+ | NT$297.300 |
| 2500+ | NT$236.740 |
| 5000+ | NT$211.000 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
NT$148,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520X157M016ATE040Copy
Order Code4913994
Product RangeKO-CAP T520 Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeX
ESR0.04ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2.5A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeKO-CAP T520 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Voltage(DC)
16V
ESR
0.04ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
KO-CAP T520 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.5A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
