Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520X687M006ATE025 Tantalum Polymer Capacitor, 680 µF, ± 20%, 6.3 V, X, 0.025 ohm, 2917 [7343 Metric]](https://tw.element14.com/productimages/standard/en_GB/1572644-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520X687M006ATE025Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4735828RL
Cut Tape4735828
Product RangeT520 KO-CAP Series
Your Part Number
794 In Stock
Need more?
794 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$274.890 | NT$274.89 |
| Total Price | NT$274.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$274.890 |
| 10+ | NT$205.320 |
| 50+ | NT$177.640 |
| 100+ | NT$168.850 |
| 500+ | NT$168.520 |
| 1000+ | NT$165.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520X687M006ATE025Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4735828RL
Cut Tape4735828
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance680µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeX
ESR0.025ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current3.1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
680µF
Voltage(DC)
6.3V
ESR
0.025ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3.1A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
