Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T521D157M025ATE040 Tantalum Polymer Capacitor, 150 µF, ± 20%, 25 V, D, 0.04 ohm, 2917 [7343 Metric]](https://tw.element14.com/productimages/standard/en_GB/4562250-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT521D157M025ATE040Copy
Order Code4913989
Product RangeKO-CAP T521 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 500+ | NT$88.610 |
| 2500+ | NT$70.560 |
| 5000+ | NT$62.890 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
NT$44,305.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521D157M025ATE040Copy
Order Code4913989
Product RangeKO-CAP T521 Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeD
ESR0.04ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current2.81A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeKO-CAP T521 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Voltage(DC)
25V
ESR
0.04ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
KO-CAP T521 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.81A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
