Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT521D685M063ATE075
Order Code4735851
Product RangeT521 KO-CAP Series
Technical Datasheet
Packaging Options
1,000 In Stock
Need more?
1000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$166.520 |
| 10+ | NT$102.480 |
| 50+ | NT$99.760 |
| 100+ | NT$97.040 |
| 500+ | NT$93.020 |
| 1000+ | NT$88.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$166.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521D685M063ATE075
Order Code4735851
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance6.8µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Manufacturer Size CodeD
ESR0.075ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current1.7A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6.8µF
Voltage(DC)
63V
ESR
0.075ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.7A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000274