Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T521V106M050ATE090 Tantalum Polymer Capacitor, 10 µF, ± 20%, 50 V, V, 0.9 ohm, 2917 [7343 Metric]](https://tw.element14.com/productimages/standard/en_GB/2338942-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT521V106M050ATE090Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4735744RL
Cut Tape4735744
Product RangeT521 KO-CAP Series
Your Part Number
126 In Stock
2,000 more incoming. You can reserve stock now
126 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$188.480 | NT$188.48 |
| Total Price | NT$188.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$188.480 |
| 10+ | NT$137.140 |
| 50+ | NT$116.940 |
| 100+ | NT$110.320 |
| 500+ | NT$107.000 |
| 1000+ | NT$102.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521V106M050ATE090Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4735744RL
Cut Tape4735744
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Manufacturer Size CodeV
ESR0
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.8mm
Ripple Current1.6A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Voltage(DC)
50V
ESR
0
Product Length
7.3mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
V
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.6A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
