Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T521W476M020ATE045 Tantalum Polymer Capacitor, 47 µF, ± 20%, 20 V, W, 0.045 ohm, 2917 [7343 Metric]](https://tw.element14.com/productimages/standard/en_GB/2338942-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT521W476M020ATE045Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4735862RL
Cut Tape4735862
Product RangeT521 KO-CAP Series
Your Part Number
755 In Stock
Need more?
755 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$92.750 | NT$92.75 |
| Total Price | NT$92.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$92.750 |
| 10+ | NT$64.270 |
| 50+ | NT$52.680 |
| 100+ | NT$49.030 |
| 500+ | NT$43.070 |
| 1000+ | NT$41.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521W476M020ATE045Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4735862RL
Cut Tape4735862
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)20V
Manufacturer Size CodeW
ESR0.045ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.4mm
Ripple Current2A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Voltage(DC)
20V
ESR
0.045ohm
Product Length
7.3mm
Product Height
1.4mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
W
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000274
