Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T528W337M2R5ATE009 Tantalum Polymer Capacitor, 330 µF, ± 20%, 2.5 V, W, 9000 µohm, 2917 [7343 Metric]](https://tw.element14.com/productimages/standard/en_GB/2339000-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT528W337M2R5ATE009Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4735695RL
Cut Tape4735695
Product RangeT528 KO-CAP Series
Your Part Number
780 In Stock
Need more?
780 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$156.030 | NT$156.03 |
| Total Price | NT$156.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$156.030 |
| 10+ | NT$112.130 |
| 50+ | NT$94.230 |
| 100+ | NT$88.820 |
| 500+ | NT$79.700 |
| 1000+ | NT$79.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT528W337M2R5ATE009Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4735695RL
Cut Tape4735695
Product RangeT528 KO-CAP Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeW
ESR9000µohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.4mm
Ripple Current6A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT528 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Voltage(DC)
2.5V
ESR
9000µohm
Product Length
7.3mm
Product Height
1.4mm
Operating Temperature Min
-55°C
Product Range
T528 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
W
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
6A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
