![KEMET T593V476M035APE100 Tantalum Polymer Capacitor, 47 µF, ± 20%, 35 V, V, 0.1 ohm, 2917 [7343 Metric]](https://tw.element14.com/productimages/standard/en_GB/4755582-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$103.010 | NT$103.01 |
| Total Price | NT$103.01 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$103.010 |
| 10+ | NT$71.600 |
| 50+ | NT$59.110 |
| 100+ | NT$55.400 |
| 500+ | NT$48.640 |
| 1000+ | NT$46.610 |
Product Information
Product Overview
T593V476M035APE100 is a polymer electrolytic (KO-CAP®) tantalum capacitor. The KEMET organic capacitor (KO-CAP) is a preferred solution for applications requiring power loss protection (hold-up) or maximum power efficiency of a circuit when board space is limited. Desired benefits include high energy density, stable capacitance with applied voltage and temperature, and no aging effects. The conductive polymer cathode of this solid electrolytic capacitor provides very low ESR and higher capacitance retention at high frequencies. Unlike liquid electrolyte-based capacitors, KEMET polymer capacitor have a very long operational life and high ripple current capabilities. Typical applications include enterprise storage, networking, server, mobile, client storage, and client computing.
- 47µF capacitance with ±20% tolerance
- Face down terminal
- 35V DC rated voltage
- 100% matte tin (Sn)-plated
- No aging effects
- High ripple handling
- Enhancement high humidity with 1000h 85ºC, 85% RH load
- 100% accelerated steady state aging
- 100% surge current tested
Technical Specifications
47µF
35V
0.1ohm
7.3mm
1.9mm
-55°C
T593 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
V
2917 [7343 Metric]
4.3mm
2.03A
105°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
