Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T598V227M004ATE009 Tantalum Polymer Capacitor, 220 µF, ± 20%, 4 V, V, 9000 µohm, 2917 [7343 Metric]](https://tw.element14.com/productimages/standard/en_GB/4891386-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT598V227M004ATE009Copy
Manufacturer Standard Lead Time36 weeks
Order Code4891386
Product RangeT598 KO-CAP Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$54.280 |
| 10+ | NT$43.230 |
| 50+ | NT$38.530 |
| 100+ | NT$36.170 |
| 500+ | NT$33.080 |
| 1000+ | NT$31.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$54.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT598V227M004ATE009Copy
Manufacturer Standard Lead Time36 weeks
Order Code4891386
Product RangeT598 KO-CAP Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)4V
Manufacturer Size CodeV
ESR9000µohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current6.67A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT598 KO-CAP Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage(DC)
4V
ESR
9000µohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T598 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
V
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
6.67A
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.274
