Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoTPI076790L150NCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4588005RL
Cut Tape4588005
Product RangeTPI Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$78.360 | NT$78.36 |
| Total Price | NT$78.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$78.360 |
| 10+ | NT$64.510 |
| 50+ | NT$63.150 |
| 100+ | NT$53.020 |
| 600+ | NT$46.270 |
| 1200+ | NT$45.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoTPI076790L150NCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4588005RL
Cut Tape4588005
Product RangeTPI Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)29A
Inductor Construction-
Saturation Current (Isat)60A
Product RangeTPI Series
Inductor Case / Package-
DC Resistance Max620µohm
Inductance Tolerance± 10%
Product Length7mm
Product Width6.7mm
Product Height9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
-
Product Range
TPI Series
DC Resistance Max
620µohm
Product Length
7mm
Product Height
9mm
RMS Current (Irms)
29A
Saturation Current (Isat)
60A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
