Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoVS-JV10A-K03.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3275621
Product RangeVS-J Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$32,411.570 |
Price for:Each
Minimum: 1
Multiple: 1
NT$32,411.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoVS-JV10A-K03.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3275621
Product RangeVS-J Series
Technical Datasheet
Supply Voltage5V
Impedance-
Power Rating-
Sensor MountingPanel Mount
Sensitivity10mV/m/s²
External Diameter18mm
Internal Diameter-
Input Current500µA
Product RangeVS-J Series
SVHCLead titanium zirconium oxide
Technical Specifications
Supply Voltage
5V
Power Rating
-
Sensitivity
10mV/m/s²
Internal Diameter
-
Product Range
VS-J Series
Impedance
-
Sensor Mounting
Panel Mount
External Diameter
18mm
Input Current
500µA
SVHC
Lead titanium zirconium oxide
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.684936
