Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KENTEC DISPLAY |
|---|---|
| Manufacturer Part No | K70DWN0-V1-FCopy |
| Order Code | 2134841 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | KENTEC DISPLAY |
|---|---|
| Manufacturer Part No | K70DWN0-V1-FCopy |
| Order Code | 2134841 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Display Size | 7" |
| Resolution | 800 x 480 |
| VGA Size | WVGA |
| Display Orientation | Landscape |
| Display Appearance | RGB |
| Logic Voltage | 3.3V |
| Interface Type | RGB |
| Display Brightness | 250cd/m² |
| Touchscreen | Resistive Touch |
| Module Size | 164.9mm x 100mm |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Display Pinout | 50 Way FFC |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (23-Jan-2024) |
Alternatives for K70DWN0-V1-F
1 Product Found
Technical Specifications
| Display Size | 7" |
|---|---|
| VGA Size | WVGA |
| Display Appearance | RGB |
| Interface Type | RGB |
| Touchscreen | Resistive Touch |
| Operating Temperature Min | -20°C |
| Display Pinout | 50 Way FFC |
| SVHC | No SVHC (23-Jan-2024) |
| Resolution | 800 x 480 |
|---|---|
| Display Orientation | Landscape |
| Logic Voltage | 3.3V |
| Display Brightness | 250cd/m² |
| Module Size | 164.9mm x 100mm |
| Operating Temperature Max | 70°C |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85312095 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .209563 |
