Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KENTEC DISPLAY |
|---|---|
| Manufacturer Part No | KT35S430-S1Copy |
| Order Code | 2132526 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | KENTEC DISPLAY |
|---|---|
| Manufacturer Part No | KT35S430-S1Copy |
| Order Code | 2132526 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Silicon Manufacturer | Texas Instruments |
| Silicon Core Number | MSP430 Value Line |
| Kit Application Type | Sensor |
| Application Sub Type | Capacitive Touch |
| Core Architecture | MSP430 |
| Core Sub-Architecture | MSP430 |
| Silicon Family Name | MSP430G2xx |
| Kit Contents | Converter Board and ITO Glass Capacitive Touch Sensor |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| Silicon Manufacturer | Texas Instruments |
|---|---|
| Kit Application Type | Sensor |
| Core Architecture | MSP430 |
| Silicon Family Name | MSP430G2xx |
| Product Range | TUK SGACK902S Keystone Coupler |
| Silicon Core Number | MSP430 Value Line |
|---|---|
| Application Sub Type | Capacitive Touch |
| Core Sub-Architecture | MSP430 |
| Kit Contents | Converter Board and ITO Glass Capacitive Touch Sensor |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84735080 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .025402 |
