Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11667LCopy
Manufacturer Standard Lead Time6 weeks
Order Code4849906
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$23,625.990 |
Price for:Each
Minimum: 1
Multiple: 1
NT$23,625.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11667LCopy
Manufacturer Standard Lead Time6 weeks
Order Code4849906
Technical Datasheet
Connector Type ABNC
Connector Type A GenderSocket
Connector Type BBNC
Connector Type B GenderSocket
Operating Frequency Min0Hz
Operating Frequency Max2GHz
Input Power Max0.5W
Impedance50ohm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
11667L is a DC to 2GHz power splitter with BNC connector. This 50 ohm two-resistor type power splitter provides exceptional amplitude and phase tracking for highly accurate power splitting. Offering excellent output power symmetry between the two output ports, the 11667L is recommended for applications that require external source levelling, ratio measurements and for other legacy network/ gain-phase analysers that do not have built-in power splitters or directional bridges.
- Excellent O/P VSWR at auxiliary arm when used for source levelling or ratio measurement applications
- Unmatched tracking between outputs ensures minimum measurement uncertainty
- 0.6dB Insertion loss (100MHz to 2GHz)
- Input: 18dB (1.3) typical return loss (VSWR) and
- Output: 11dB (1.78) typical return loss
- 0.2dB amplitude tracking (100MHz to 2GHz)
- Max input power: +27dBm
Technical Specifications
Connector Type A
BNC
Connector Type B
BNC
Operating Frequency Min
0Hz
Input Power Max
0.5W
Product Range
-
Connector Type A Gender
Socket
Connector Type B Gender
Socket
Operating Frequency Max
2GHz
Impedance
50ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
