Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No1CM107ACopy
Order Code4147487
Product Range1CM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,084.700 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,084.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No1CM107ACopy
Order Code4147487
Product Range1CM Series
Technical Datasheet
Accessory TypeRack Mount Flange Kit
Product Range1CM Series
SVHCBoric acid (14-Jun-2023)
Product Overview
1CM107A is a dual rack mount flange kit secures the instrument to the front of the System II cabinet. This kit can be used with the DAQA194A Dual Lock Link Kit to mount two Keysight System II (half-width, 2U height - 88.1mm) instruments side-by-side. The Keysight 1CM107A is compatible with the Keysight DAQ970A, DAQ973A, 34970A, and 34972A data acquisition systems, the Keysight 34460A, 34461A, 34465A, 34470A, and 34420A DMMs, the Keysight 33500B and 33600A series function generators.
- Dark grey colour
Technical Specifications
Accessory Type
Rack Mount Flange Kit
Product Range
1CM Series
For Use With
Keysight 33500B, 33600A Series Trueform Waveform Generators
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83024900
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
