Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,076.420 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,076.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No33391CCopy
Order Code4853376
Technical Datasheet
RF Test Component TypeInsulator Assembly
Frequency18GHz
Impedance-
Continuous RF Input Power Max-
For Use WithKeysight Microwave & RF Test Systems
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
33391C is an insulator bead assembly that delivers excellent performance from DC to 18GHz and are compatible with both Type-N and APC-7 connectors.
- Temperature stable, low signal loss, excellent reflection coefficient
- SWR (typical): 1.004 from DC to 2GHz, 1.004 + 0.0009GHz, above 2GHz, from 2 to 18GHz
- Inner/outer ring coplanarity: ±0.0178mm (±0.0007"), ±0.0127mm (±0.0005") typical
- Operating temperature range from 0° to 55°C
Technical Specifications
RF Test Component Type
Insulator Assembly
Impedance
-
For Use With
Keysight Microwave & RF Test Systems
SVHC
No SVHC (25-Jun-2025)
Frequency
18GHz
Continuous RF Input Power Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
