Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No346CK01
Order Code4853387
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$290,383.910 |
Price for:Each
Minimum: 1
Multiple: 1
NT$290,383.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No346CK01
Order Code4853387
Technical Datasheet
RF Test Component TypeNoise Source
Frequency50GHz
Impedance-
Continuous RF Input Power Max-
For Use WithKeysight NFA/ESA-E/PNA-X/PSA/X-Series (PXA, MXA, EXA, CXA) Noise Figure/Signal/Spectrum Analysers
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
346CK01 is a coaxial noise source with a 2.4mm coaxial connector. It is an ideal companion to Keysight's noise figure solutions when working on high-frequency applications. Since it is broadband, it eliminates the necessity for several sources at different frequency bands. The low SWR of the noise source reduces a major source of measurement uncertainty, which are reflections of the test signals.
- Frequency range from 1GHz to 50GHz
- BNC (f) input bias / 2.4mm (m) connectors
- ENR typically 20dB at 1GHz, decreasing to typically 7dB at 50GHz
Technical Specifications
RF Test Component Type
Noise Source
Impedance
-
For Use With
Keysight NFA/ESA-E/PNA-X/PSA/X-Series (PXA, MXA, EXA, CXA) Noise Figure/Signal/Spectrum Analysers
SVHC
No SVHC (25-Jun-2025)
Frequency
50GHz
Continuous RF Input Power Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4