Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34933TCopy
Manufacturer Standard Lead Time8 weeks
Order Code3262791
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$13,218.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$13,218.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34933TCopy
Manufacturer Standard Lead Time8 weeks
Order Code3262791
Technical Datasheet
Accessory TypeTerminal Block
For Use WithKeysight Technologies 34933A & L4433A 4x8 Matrix
Product Range-
SVHCTo Be Advised
Product Overview
34933T is a terminal block for the 34933A 4x8 Matrix and the L4433A 4x8 Matrix used for discrete wiring. It support up to 20AWG wire size typical for <lt/>100 connections or 24AWG for <gt/>100 connections. The following two terminal blocks facilitate wiring connections to the 34933A module and L4433A instrument: 34933T-001 (Option 001) terminal block for 2-wire configurations and 34933T-002 (Option 002) terminal block for 1-wire configurations. The 34933T is a detachable terminal block that provides a flexible method for connecting external wiring.
- Provides a flexible method for connecting discrete external wiring
Technical Specifications
Accessory Type
Terminal Block
Product Range
-
For Use With
Keysight Technologies 34933A & L4433A 4x8 Matrix
SVHC
To Be Advised
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56
