Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34939TCopy
Manufacturer Standard Lead Time8 weeks
Order Code3262795
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$17,247.700 |
Price for:Each
Minimum: 1
Multiple: 1
NT$17,247.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34939TCopy
Manufacturer Standard Lead Time8 weeks
Order Code3262795
Technical Datasheet
Accessory TypeTerminal Block
For Use WithKeysight Technologies 34934A 64-Channel Form A Switch
Product Range-
SVHCTo Be Advised
Product Overview
34939T is a terminal block for the 34939A 64-channel Form A switch A fully loaded terminal blocks support up to 20AWG wire size typical and 18AWG max. This terminal block has screw terminal connections.
- Use for discrete wiring to easily connect a terminal block
Technical Specifications
Accessory Type
Terminal Block
Product Range
-
For Use With
Keysight Technologies 34934A 64-Channel Form A Switch
SVHC
To Be Advised
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56
