Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No82350B
Order Code1214521
Technical Datasheet
Convert FromGPIB
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 82350B is a PCI high-performance GPIB Interface Card offers highest performance GPIB interface with a direct PCI computer connection, transaction overhead is minimized for the best overall performance. The device de-couples GPIB transfers from PCI bus transfers. Buffering provides connectivity and system performance that is superior to direct memory access (DMA). The hardware is software-configurable and compatible with the plug-and-play standard for easy hardware installation.
- Easy connection plug-and-play interface
- Standard IEEE-488 interface (connect to up to 14 GPIB instruments)
- Performance built-in buffering for speeds up to 900Kbps
- Standard industry libraries with Keysight IO libraries suite
- Maximum GPIB throughput for all configurations
- Dual processor support on the latest Windows operating system
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Convert From
GPIB
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158757
