Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No83059AC05
Order Code4853397
Product Range83059 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$45,767.030 |
Price for:Each
Minimum: 1
Multiple: 1
NT$45,767.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No83059AC05
Order Code4853397
Product Range83059 Series
Technical Datasheet
Accessory TypeN-Type Jack to 3.5mm Jack Adapter
For Use WithNetwork Analysers
Product Range83059 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
83059AC05 is an instrument-grade coaxial adapter that offers outstanding performance to 26.5GHz. With SWR typically better than 1.05, this adapter is ideal for most connector saver and interconnect needs.
- Type N female to 3.5mm female connector
Technical Specifications
Accessory Type
N-Type Jack to 3.5mm Jack Adapter
Product Range
83059 Series
For Use With
Network Analysers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02