Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8494A/-002
Order Code4853832
Product Range8494A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$58,996.080 |
Price for:Each
Minimum: 1
Multiple: 1
NT$58,996.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8494A/-002
Order Code4853832
Product Range8494A Series
Technical Datasheet
RF Test Component TypeAttenuator
Frequency4GHz
Impedance-
Continuous RF Input Power Max1W
For Use WithKeysight RF and Microwave Test Equipments
Product Range8494A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
8494A/-002 is a DC to 4GHz manual step attenuator that offers exceptional repeatability and reliability. Attenuation is provided in 1dB steps from 0 to 11dB. Precision gold-plated leaf springs ensure long-life (over 5 million cycles) and very high attenuator repeatability (typically 0.01dB).
- SMA female connector
- Insertion loss at 0dB: 0.6dB + 0.09dB /GHz
- Maximum SWR: 1.5
- Maximum RF input power: 1W (average), 100W (peak)
- Repeatability life: 0.03dB max 5 million cycles per section, typical
- Excellent RF specifications optimize test system measurement capability
Technical Specifications
RF Test Component Type
Attenuator
Impedance
-
For Use With
Keysight RF and Microwave Test Equipments
SVHC
No SVHC (25-Jun-2025)
Frequency
4GHz
Continuous RF Input Power Max
1W
Product Range
8494A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4