Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,096,990.210 |
Product Information
Product Overview
85056G is a 2.4mm data-based mechanical calibration kit that calibrates the measurement setups using Keysight’s vector network analyser for the devices under test with2.4mm connectors. The 85056G uses new data-based models and Option CDA provides better directivity performance than traditional mechanical calibration using polynomial models.
- DC to 50GHz frequency range
Contents
85056-60073 2.4mm male open connector, 85056-60074 2.4mm male short connector, 85056-60075 2.4mm, male broadband load connector, 85056-60076 2.4mm female open connector, 85056-60077 2.4mm female short connector, 85056-60078 2.4mm female broadband load, 85056-60079 2.4mm male - male adapter, 85056-60080 2.4mm female - female adapter, 85056-60081 2.4mm male - female adapter, 8710-1761 7mm open-end wrench, 8710-1765 8lb-in 5/16-in open-end torque wrench.
Technical Specifications
2.4mm Plug/Jack Open-Short-Broadband Load, 2.4mm Plug-Plug/Jack-Jack/Jack-Plug Adapter, Wrenches
No SVHC (25-Jun-2025)
8505xG Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate