Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85519ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4854359
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$147,929.150 |
Price for:Each
Minimum: 1
Multiple: 1
NT$147,929.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85519ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4854359
Technical Datasheet
RF Test Component Type4-In-1 OSLT Mechanical Calibration Kit
Frequency18GHz
Impedance50ohm
Continuous RF Input Power Max-
For Use WithNetwork Analysers
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
85519A is a 4-in-1 mechanical calibration module that combines an open, short, load, and through in a compact unit. The product is small, easy to handle, and light weight. The through allows users to easily calibrate non-insertable devices, such as a cable or filter with female-female connectors. During the "thru" part of the calibration, the 85519A through can be used.
- Type-N (f), 50 ohm, open, short, load, and through connector
- DC to 18GHz frequency range
- Open phase error: 0 to 6GHz ≤ 2.0°, 6 to 9GHz ≤ 3.0°, 9 to 18GHz ≤ 4.0°
- Short phase error: 0 to 6GHz ≤ 1.5°, 6 to 9GHz ≤ 2.5°, 9 to 18GHz ≤ 3.0°
- Load return loss: 0 to 6GHz ≥ 42dB, 6 to 9GHz, ≥ 35dB, 9 to 18GHz, ≥ 32dB
- Dimension is 121 x 89 x 22mm (H x W x D)
Technical Specifications
RF Test Component Type
4-In-1 OSLT Mechanical Calibration Kit
Impedance
50ohm
For Use With
Network Analysers
SVHC
No SVHC (25-Jun-2025)
Frequency
18GHz
Continuous RF Input Power Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5
