Print Page
85553A
Test Cable Assembly, 2m Lg, 28AWG, 40GHz CalPod Drive Cable, Keysight 85540/41/42A CalPod Modules
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85553ACopy
Manufacturer Standard Lead Time10 weeks
Order Code4854367
Product Range855xxA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$32,189.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$32,189.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85553ACopy
Manufacturer Standard Lead Time10 weeks
Order Code4854367
Product Range855xxA Series
Technical Datasheet
Accessory Type40GHz CalPod Drive Cable
For Use WithKeysight 85540/41/42A CalPod Modules
Product Range855xxA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
85553A is a CalPod drive cable. This cable provides the bias voltages and control signals for operation of the 40GHz CalPod modules. This cable is supplied with the 85540/41/42A CalPod modules.
- 9 conductors, 28AWG wire gauge
- Supplies ±15V DC up to 60mA, ensuring stable performance
- Keyed to only connect to the 8554xA and 8553xB CalPods
- Cable assembly is compatible with thermal-vacuum chamber environments
- 2metre cable length
Technical Specifications
Accessory Type
40GHz CalPod Drive Cable
Product Range
855xxA Series
For Use With
Keysight 85540/41/42A CalPod Modules
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.1
