Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No86205A
Order Code4865954
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$106,446.210 |
Price for:Each
Minimum: 1
Multiple: 1
NT$106,446.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No86205A
Order Code4865954
Technical Datasheet
RF Test Component TypeRF Bridge
Frequency6GHz
Impedance50ohm
Continuous RF Input Power Max310mW
For Use WithKeysight ENA Series Network Analysers
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
86205A is a high directivity 50 ohm RF bridge that offers solid performance in a variety of general-purpose applications. It is ideal for accurate reflection measurements and signal levelling applications. It combines the directivity and broadband frequency range of directional bridges and the low insertion loss and flat coupling factor of directional couplers.
- 300kHz to 6GHz frequency range
- Coupling factor at 16dB + 0.15dB / GHz (< 3 GHz); 16.5dB - 0.20dB / GHz (> 6GHz)
- Directivity at 30dB to 0.3MHz, 40dB to 2GHz, 30dB to 3GHz, 20dB to 5GHz, 16dB to 6GHz
- Return loss at 23dB to 2GHz, 20dB to 3GHz, 18dB to 5GHz, 16dB to 6GHz
- Insertion loss at 1.5dB + 0.1dB/GHz
- Type-N (female) connector
- Dimension is 160 W x 93 H x 23mm D (6.3 W x 3.7 H x 1" D)
Technical Specifications
RF Test Component Type
RF Bridge
Impedance
50ohm
For Use With
Keysight ENA Series Network Analysers
SVHC
No SVHC (25-Jun-2025)
Frequency
6GHz
Continuous RF Input Power Max
310mW
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8