Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No86205BCopy
Manufacturer Standard Lead Time7 weeks
Order Code4865955
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$169,907.930 |
Price for:Each
Minimum: 1
Multiple: 1
NT$169,907.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No86205BCopy
Manufacturer Standard Lead Time7 weeks
Order Code4865955
Technical Datasheet
RF Test Component TypeRF Bridge
Frequency3GHz
Impedance50ohm
Continuous RF Input Power Max-
For Use WithKeysight E5061/71 Family of ENA Series Network Analysers
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
86205B is a high directivity 50 ohm RF bridge that offers unparalleled performance in a variety of general-purpose applications. It is ideal for accurate reflection measurements and signal levelling applications. It combines the directivity and broadband frequency range of directional bridges and the low insertion loss and flat coupling factor of directional couplers.
- 300kHz to 3GHz frequency range
- Coupling factor: 18dB +/- 3dB (0.3MHz to 3GHz)
- Directivity: 38dB (0.3MHz to 1.3GHz); 33dB (1.3GHz to 3GHz)
- Directivity: 38dB (0.3MHz to 1.3GHz), 33 dB (1.3GHz to 3GHz)
- Insertion loss: 2.0dB (0.3MHz to 1GHz), 2.5dB (1GHz to 3GHz)
- Type-N (female) connector
- Dimension is 133.2 W x 18.2 H x 31.5mm D 5.2 W x 0.7 H x 1.2" D)
Technical Specifications
RF Test Component Type
RF Bridge
Impedance
50ohm
For Use With
Keysight E5061/71 Family of ENA Series Network Analysers
SVHC
No SVHC (25-Jun-2025)
Frequency
3GHz
Continuous RF Input Power Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
