Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No86207A
Order Code4865956
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$130,953.420 |
Price for:Each
Minimum: 1
Multiple: 1
NT$130,953.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No86207A
Order Code4865956
Technical Datasheet
RF Test Component TypeRF Bridge
Frequency3GHz
Impedance75ohm
Continuous RF Input Power Max-
For Use WithKeysight E5061/71 Family of ENA Series Network Analysers
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Test Component Type
RF Bridge
Impedance
75ohm
For Use With
Keysight E5061/71 Family of ENA Series Network Analysers
SVHC
No SVHC (25-Jun-2025)
Frequency
3GHz
Continuous RF Input Power Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7