Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No86211A
Order Code4865957
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$24,681.020 |
Price for:Each
Minimum: 1
Multiple: 1
NT$24,681.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No86211A
Order Code4865957
Technical Datasheet
Accessory TypeN-Type & F-Type Adapter Kit
For Use WithNetwork Analysers
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
86211A is an adapter kit that contains three type-N to type-F, 75-ohm, instrument-grade adapters which are necessary when measuring type-F devices on a network analyser with type-N ports.
Contents
One 1250-2350 adapter (DC to 2GHz, type-F female to type-F female), One 1250-2368 adapter (type-N female to type-F male), One 1250-236 (type-N male to type-F male), Storage case.
Technical Specifications
Accessory Type
N-Type & F-Type Adapter Kit
Product Range
-
For Use With
Network Analysers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1