Print Page
87301D/-240
Test Accessory, 2.4mm Jack, Coaxial Directional Coupler, 40 GHz, 50 ohm, 20 W, Network Analysers
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87301D/-240Copy
Manufacturer Standard Lead Time6 weeks
Order Code4865967
Product Range87300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$132,612.930 |
Price for:Each
Minimum: 1
Multiple: 1
NT$132,612.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87301D/-240Copy
Manufacturer Standard Lead Time6 weeks
Order Code4865967
Product Range87300 Series
Technical Datasheet
RF Test Component TypeCoaxial Directional Coupler
Frequency40GHz
Impedance50ohm
Continuous RF Input Power Max20W
For Use WithNetwork Analysers
Product Range87300 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
87301D/-240 is a compact, broadband directional sampling coupler designed for signal monitoring or, when combined with a coaxial detector, signal levelling.
- Frequency range from 1 to 40GHz
- Nominal coupling and variation: 13 ±1dB
- Directivity: 14dB (1 to 20GHz), 10 (20 to 40GHz)
- Maximum SWR: 1.5 (1 to 20GHz), 1.7 (20 to 40GHz)
- Insertion loss is less than 1.2dB (1 to 20GHz), less than 1.9dB (20 to 40GHz)
- 2.4mm (female) connector
Technical Specifications
RF Test Component Type
Coaxial Directional Coupler
Impedance
50ohm
For Use With
Network Analysers
SVHC
No SVHC (25-Jun-2025)
Frequency
40GHz
Continuous RF Input Power Max
20W
Product Range
87300 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
