Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87302CCopy
Manufacturer Standard Lead Time7 weeks
Order Code4865970
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$93,269.300 |
Price for:Each
Minimum: 1
Multiple: 1
NT$93,269.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87302CCopy
Manufacturer Standard Lead Time7 weeks
Order Code4865970
Technical Datasheet
Connector Type ASMA
Connector Type A GenderReceptacle
Connector Type BSMA
Connector Type B GenderReceptacle
Operating Frequency Min500MHz
Operating Frequency Max26.5GHz
Input Power Max10W
Impedance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
87302C is a 0.5 to 26.5GHz compact, hybrid microwave power divider. It is designed for power-splitting applications that require minimal insertion loss and high isolation. This hybrid power divider is excellent for any application where two-way power division with high isolation and low insertion loss are required.
- Band segment: 0.5 to 18, 18 to 26.5GHz
- VSWR: 1.6 at 18 to 26.5GHz
- Insertion loss: 1.9dB (18 to 26.5GHz)
- Isolation: 19dB at 18 to 26.5GHz
- Amplitude tracking: 0.5dB
- 10° phase tracking
- 10W, CW (2:1 maximum load SWR) power rating
- Connectors 3.5mm F, (SMA compatible)
Technical Specifications
Connector Type A
SMA
Connector Type B
SMA
Operating Frequency Min
500MHz
Input Power Max
10W
Product Range
-
Connector Type A Gender
Receptacle
Connector Type B Gender
Receptacle
Operating Frequency Max
26.5GHz
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
