Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8763A/-024
Order Code4870370
Product Range8763 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$39,802.490 |
Price for:Each
Minimum: 1
Multiple: 1
NT$39,802.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8763A/-024
Order Code4870370
Product Range8763 Series
Technical Datasheet
Switch Type4-Port Coaxial Switch
Frequency4GHz
Insertion Loss0.25dB
Isolation100dB
Connector TypeSAM Female
Product Range8763 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Type
4-Port Coaxial Switch
Insertion Loss
0.25dB
Connector Type
SAM Female
SVHC
No SVHC (25-Jun-2025)
Frequency
4GHz
Isolation
100dB
Product Range
8763 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25