
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$57,787.490 |
Product Information
Product Overview
8764C/-024 is a DC to 4GHz, high-performance, 5-port coaxial switch. Offering excellent electrical and mechanical performance with broadband operation, high isolation, low SWR, long life, and exceptional repeatability, this switch is designed with your applications in mind. This is an excellent choice for applications where you require selection of multiple signal sources, frequency counters, or signal control devices such as modulators or filters, or routing signals from multiple sources. The light weight and repeatability make it well suited for portable spectrum analysers and other portable microwave test equipment.
- Available with 024 option: 24V DC
- Break before make operation
- Insertion loss is less than 1.25dB, 18 to 26.5GHz
- 0.03dB typical Insertion loss repeatability (up to 1,000,000 cycles measured at 25°C)
- Isolation between ports is greater than 50dB, 18 to 26.5GHz
- SWR through line is less than 1.80, 18 to 26.5GHz
- Life of 1,000,000 cycles (typical)
- Switching speed of 30ms maximum
- Operating temperature range from -25°C to +70°C
Technical Specifications
5-Port Coaxial Switch
1.25dB
3.5mm Coaxial Female
No SVHC (25-Jun-2025)
26.5GHz
50dB
8764 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
