Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8765F/-324
Order Code4870381
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$31,111.990 |
Price for:Each
Minimum: 1
Multiple: 1
NT$31,111.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8765F/-324
Order Code4870381
Technical Datasheet
Switch TypeCoaxial Switch, SPDT
Frequency4GHz
Insertion Loss0.4dB
Isolation90dB
Connector TypeMini SMB Male
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Type
Coaxial Switch, SPDT
Insertion Loss
0.4dB
Connector Type
Mini SMB Male
SVHC
No SVHC (25-Jun-2025)
Frequency
4GHz
Isolation
90dB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25