Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010EMBPCopy
Manufacturer Standard Lead Time4 weeks
Order Code4332300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$165,110.780 |
Price for:Each
Minimum: 1
Multiple: 1
NT$165,110.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD9010EMBPCopy
Manufacturer Standard Lead Time4 weeks
Order Code4332300
Technical Datasheet
Software TypeEmbedded Protocol Decode/Trigger Software
Software Edition-
Licence Type-
Media TypeDownload
Software LanguageEnglish
Supported OSWindows 10
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
D9010EMBP is an embedded protocol decode/trigger software for USB 2.0, 10/100 ETH, PCIe 2/1 for Infiniium Oscilloscopes. D9010EMBP includes the following powerful protocol decode and trigger software: PCI Express Gen 1 and Gen 2, USB 1.1, USB 2.0, eUSB2, USB HSIC, USB-PD, 10BASE-T Ethernet, and 100BASE-TX Ethernet.
- Set up your scope to show specific protocol decoding in less than 30 seconds
- Get access to a rich set of integrated protocol-level triggers
- Save time and eliminate errors by viewing packets at the protocol level
- Use time-correlated views to quickly troubleshoot serial protocol problems
- Compatible with all Infiniium oscilloscopes with firmware 6.30 or greater
Technical Specifications
Software Type
Embedded Protocol Decode/Trigger Software
Licence Type
-
Software Language
English
For Use With
Keysight Infiniium 9000, S, V, Z, EXR, MXR Series Oscilloscopes
SVHC
No SVHC (14-Jun-2023)
Software Edition
-
Media Type
Download
Supported OS
Windows 10
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
