Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ6523GR-AEC1-P
Order Code
Re-Reel3357876RL
Cut Tape3357876
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$175.610 |
| 10+ | NT$120.800 |
| 25+ | NT$112.600 |
| 50+ | NT$105.870 |
| 100+ | NT$99.140 |
| 250+ | NT$93.890 |
| 500+ | NT$72.540 |
| 1000+ | NT$66.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ6523GR-AEC1-P
Order Code
Re-Reel3357876RL
Cut Tape3357876
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs3Outputs
Output Current900mA
Output Voltage-
IC Case / PackageQFN
No. of Pins24Pins
Supply Voltage Min7V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification StandardAEC-Q100
Driver Case StyleQFN
Product Overview
- Triple half-bridge automotive grade motor driver with serial input control
- RDS(ON) (HS + LS) typically 1.1ohm at 25°C, maximum 2ohm at 150°C
- Very low quiescent current of <lt/> 6μA
- Outputs short-circuit protected
- Over-temperature protection and pre-warning
- Under-voltage protection (UVP)
- Serial data interface
- Shorted output, open-load, over-temperature and under-voltage diagnostic functions
- Fault output flag
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
3Outputs
Output Voltage
-
No. of Pins
24Pins
Supply Voltage Max
28V
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Motor Type
Brushed DC
Output Current
900mA
IC Case / Package
QFN
Supply Voltage Min
7V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (19-Jan-2021)
Driver Case Style
QFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001