Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDSOX3014A+FREE DSOX3APPBNDLCopy
Order Code2454752
Product RangeInfiniiVision 3000 X Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDSOX3014A+FREE DSOX3APPBNDLCopy
Order Code2454752
Product RangeInfiniiVision 3000 X Series
Technical Datasheet
Product RangeInfiniiVision 3000 X Series
Scope Channels4 Channel
Bandwidth100MHz
Sampling Rate4GSPS
Display Memory Depth2 Mpts
Calculated Rise Time3.5ns
Scope Display TypeWVGA LCD Colour
Manufacturer Warranty3 Years
Plug TypeEU, UK
Alternatives for DSOX3014A+FREE DSOX3APPBNDL
1 Product Found
Product Overview
The DSOX3014A offers entry-level price points to fit your budget with superior performance and optional capabilities that are not available in any other oscilloscope in its class. Our breakthrough technology delivers more scope for the same budget.
- High resolution 8.5-inch WVGA (800 x 480) display
- Up to 1,000,000 wfms/s update rate
- Fast, responsive MegaZoom IV deep memory, up to 4M
- Serial protocol analyser (optional)
- Upgradable bandwidth, memory, MSO, WaveGen built-in 20MHz function generator and measurement apps
- Connectivity: USB host (one front, one back), USB device, LAN (optional), GPIB (optional)
- Dimensions (H x W x D): 8.05 x 14.98 x 5.57"
Technical Specifications
Product Range
InfiniiVision 3000 X Series
Bandwidth
100MHz
Display Memory Depth
2 Mpts
Scope Display Type
WVGA LCD Colour
Manufacturer Warranty
3 Years
Scope Channels
4 Channel
Sampling Rate
4GSPS
Calculated Rise Time
3.5ns
Kit Contents
IniniiVision DSOX3014A Oscilloscope, Application Bundle
Plug Type
EU, UK
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90302000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.47
