
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$27,518.140 |
Product Information
Product Overview
E2666B is a USB 2.0 hi-speed device test fixture kit. To perform the signal quality test on USB 2.0 hi-speed devices, Keysight recommends using the E2666B USB 2.0 hi-speed device test fixture kit along with the DSOXUSBSQ USB 2.0 Signal Quality test option on a 1.5 GHz bandwidth 4000 X-Series oscilloscope. Testing hi-speed devices using a programmed test pattern based on USB-IF standards only requires that you connect the D+ and D- signals from the test fixture to the oscilloscope’s input channels using SMA cabling along with the appropriate SMA-to-BNC adapters.
- Compatible MSOX4154A InfiniiVision X-Series, DSOX4154A InfiniiVision X-Series oscilloscopes
Technical Specifications
USB 2.0 Hi-Speed Device Test Fixture Kit
-
Keysight InfiniiVision X-Series MSOX4154A, DSOX4154A Oscilloscopes
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
