
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$91,320.020 |
Product Information
Product Overview
EL33133A is a 150V, 40A, 250W basic single input bench electronic load. The EL30000 Series bench DC electronic load provides superior performance in compact bench form factor. It is ideal for design verification of consumer power supplies, batteries, battery modules, solar panels, LED drivers, and power converters. You can easily characterize wide-bandgap semiconductor components such as MOSFET and IGBT. The EL30000 Series bench DC electronic loads are fully SCPI programmable with built-in USB, LAN, and optional GPIB interfaces. Advance features include scope view, data logging, sequencing, and more, enabling you to measure, capture and quickly display your results.
- Constant current, constant voltage, constant resistance, constant power operating modes
- Integrated voltmeter and ammeter
- Precise programming / readback accuracy
- Built-in 2-wire and 4-wire remote sense technology
- Displays results on a 4.3-inch colour LCD screen
- Performs precise transient analysis with a scope function
- Digitizes voltage and current
- Captures, stores, and transfers dynamic waveforms
- Improve measurements with low current range
- Dynamic load profiles with list (continuous, pulse, or toggle)
Contents
Electronic load, AC power cord, 10A, 0.13inch female 4-pin terminal I/O block connector, 8A, 3.5mm 2-pin terminal sense block connector, 85A, 12mm 2-pin input connector.
Technical Specifications
EL30000A Series
Programmable
150V
-
250W
0V
40A
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
