
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$59,119.910 |
Product Information
Product Overview
L7104A/-024/-100 is a L‑series, high‑reliability, DC to 4GHz, SP4T terminated electromechanical coaxial switch. It provides the life and reliability required for automated test and measurement, signal monitoring, and routing applications. Innovative design and careful process control creates switch that meets the requirements for highly repeatable switching elements in test instruments and switching interfaces. The exceptional 0.03dB insertion loss repeatability is warranted for 2 million cycles at 25 °C. This reduces sources of random errors in the measurement path and improves measurement uncertainty. Switch life is a critical consideration in production test systems, satellite and antenna monitoring systems, and test instrumentation. The longevity of this switch increases system uptime and lowers the cost by reducing calibration cycles and switch maintenance.
- 24V DC without TTL logic
- Available with option (100): solder terminals to replace ribbon cable
- Isolation of 90dB minimum
- SWR is 1.2 maximum
- 15ms maximum switching time
- Magnetic latching
- Opto-electronic indicators and interrupts
- Operating temperature range from -25 to 75°C
Technical Specifications
Coaxial Switch, SP4T Terminated
0.36dB
SMA Female
No SVHC (04-Feb-2026)
4GHz
90dB
L Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
