Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoMX0041A/-002Copy
Manufacturer Standard Lead Time8 weeks
Order Code4870472
Product RangeInfiniiMax 4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$263,412.350 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
NT$263,412.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoMX0041A/-002Copy
Manufacturer Standard Lead Time8 weeks
Order Code4870472
Product RangeInfiniiMax 4 Series
Technical Datasheet
Accessory TypeDifferential Solder-In Probe Head
For Use WithKeysight InfiniiMax 4 Series RCRC Probing Systems
Product RangeInfiniiMax 4 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
MX0041A/-002 is an InfiniiMax 4 differential solder-in probe head (25-pack) designed for high-speed signal measurements. It is a part of the InfiniiMax 4 probe system that the InfiniiMax 4 probe system, it supports bandwidth of up to 52GHz for accurate high-frequency testing. The modular probe architecture uses a flexible printed circuit (FPC) probe head, enabling reliable connections in dense PCB environments.
- Light, flexible, and small probe head designed to access small geometry target devices
- Supports high bandwidth with convenience of the longer tip
- Micro solder-in probe tip with longer length (60.5 mm)
- Pre-wired probe tips with wire length 0.762 mm long
- MX0102A soldering tool kit (available separately) with useful tools to make soldering easier
- Pre-formed bends in the probe head to take the strain off the delicate tip wires
Technical Specifications
Accessory Type
Differential Solder-In Probe Head
Product Range
InfiniiMax 4 Series
For Use With
Keysight InfiniiMax 4 Series RCRC Probing Systems
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
