Print Page
N1810UL/-004/-124/-201/-402
Coaxial Switch, SPDT Unterminated Latching, SMA Female, 0.42 dB Insertion Loss, 85dB Isolation, 4GHz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1810UL/-004/-124/-201/-402Copy
Order Code4908824
Product RangeN181x Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$23,218.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$23,218.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1810UL/-004/-124/-201/-402Copy
Order Code4908824
Product RangeN181x Series
Technical Datasheet
Switch TypeCoaxial Switch, SPDT Unterminated Latching
Frequency4GHz
Insertion Loss0.42dB
Isolation85dB
Connector TypeSMA Female
Product RangeN181x Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
N1810UL/-004/-124/-201/-402 is a DC to 4GHz, SPDT unterminated latching, high performance electromechanical switch for microwave and RF manufacturing test systems.
- 24V DC coil voltage level
- Available with option (201): D subminiature 9-pin female DC connector type
- Available with option (402): position indicators
- 15ms switching speed, 50 ohm impedance
- 2 million life cycles
- 0.42dB insertion loss and 85dB isolation
- SMA (f) connector
- Operating temperature range from -25°C to +75°C
- Minimizes crosstalk with exceptionally high isolation across broad frequencies
- Low insertion loss and SWR
Technical Specifications
Switch Type
Coaxial Switch, SPDT Unterminated Latching
Insertion Loss
0.42dB
Connector Type
SMA Female
SVHC
No SVHC (04-Feb-2026)
Frequency
4GHz
Isolation
85dB
Product Range
N181x Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
