Print Page
N1811TL/-050/-124/-201/-402
Coaxial Switch, 4-Port Bypass, 2.4mm Coaxial Female, 1 dB Insertion Loss, 70 dB Isolation, 50 GHz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1811TL/-050/-124/-201/-402Copy
Order Code4908835
Product RangeN181x Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$141,261.050 |
Price for:Each
Minimum: 1
Multiple: 1
NT$141,261.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1811TL/-050/-124/-201/-402Copy
Order Code4908835
Product RangeN181x Series
Technical Datasheet
Switch Type4-Port Bypass Coaxial Switch, Terminated Latching
Frequency50GHz
Insertion Loss1dB
Isolation70dB
Connector Type2.4mm Coaxial Female
Product RangeN181x Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
N1811TL/-050/-124/-201/-402 is a DC to 50GHz, 4-port bypass, terminated latching, high performance electromechanical switch for microwave and RF manufacturing test systems.
- 24V DC coil voltage level
- Available with option (201): D subminiature 9-pin female DC connector type
- Available with option (402): position indicators
- 15ms switching speed, 50 ohm impedance
- 2 million life cycles
- 1dB insertion loss and 70dB isolation
- 2.4mm (f)
- Operating temperature range from -25°C to +75°C
- Minimizes crosstalk with exceptionally high isolation across broad frequencies
- Low insertion loss and SWR
Technical Specifications
Switch Type
4-Port Bypass Coaxial Switch, Terminated Latching
Insertion Loss
1dB
Connector Type
2.4mm Coaxial Female
SVHC
No SVHC (04-Feb-2026)
Frequency
50GHz
Isolation
70dB
Product Range
N181x Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
