Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2776ACopy
Order Code4870497
Product RangeInfiniiMode Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$10,311.360 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
NT$10,311.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2776ACopy
Order Code4870497
Product RangeInfiniiMode Series
Technical Datasheet
Accessory TypeDifferential Browser Tip
Product RangeInfiniiMode Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
N2776A is a InfiniiMode differential browser tip which allows you to quickly probe the different points in your device. The tip includes integrated damping resistors to achieve flat response across the rated bandwidth.
- Achieve up to 6GHz (warranted), 7GHz (typical) bandwidth with N2752A
- Achieve up to 3.5GHz bandwidth with N2751A
- Achieve up to 1.5GHz bandwidth with N2750A
- Measure differential or single-ended measurement only
- Equipped with adjustable pitch spacing of 0.5mm to 7.5mm
- Comes with three tips in a package
Technical Specifications
Accessory Type
Differential Browser Tip
Product Range
InfiniiMode Series
For Use With
Keysight InfiniiMode Series N2750A/51A/52A Differential Active Probes
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
