Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2778ACopy
Order Code4870500
Product RangeInfiniiMode Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$10,311.360 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
NT$10,311.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2778ACopy
Order Code4870500
Product RangeInfiniiMode Series
Technical Datasheet
Accessory TypeSocketed Tip
Product RangeInfiniiMode Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
N2778A is a socketed tip that enables you to connect the probe directly to 0.1-inch header pins. For best performance, use this tip in differential mode with inputs A and B connected to test nodes. The socketed leads include a damping resistor to achieve flat response across the rated bandwidth.
- Achieve up to 3GHz with the Keysight N2751A / 52A InfiniiMode differential active probes
- Obtain up to 1.5GHz with Keysight's N2750A active differential probe
- Use to connect directly to 0.1" header pins
- Available three tips per package
Technical Specifications
Accessory Type
Socketed Tip
Product Range
InfiniiMode Series
For Use With
Keysight InfiniiMode Series N2750A/51A/52A Differential Active Probes
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
