Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2802ACopy
Order Code4870506
Product RangeInfiniiMax III Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,789,517.820 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,789,517.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2802ACopy
Order Code4870506
Product RangeInfiniiMax III Series
Technical Datasheet
Oscilloscope Probe FunctionDifferential, Single-Ended
Bandwidth25GHz
Input Voltage Max1.6V
Test Probe Attenuation6:1
For Use WithKeysight Infiniium V/Z/UXR 3.5mm Series Models w/AP2 Interface Oscilloscopes
Product RangeInfiniiMax III Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
N2802A is a InfiniiMax III series probe amplifier. The InfiniiMax III probing system provides the highest bandwidth and incredibly low loading to allow for a completely new level of signal fidelity and accuracy. A proprietary 200GHz fT InP (indium phosphide) IC process with backside ground vias and novel thick film technology is utilized for the InfiniiMax III probe system to accommodate your highest performance needs and is unmatched by any product in the market.
- Full 25GHz to the probe tip
- Industry’s lowest probe and scope system noise
- Industry’s highest fidelity and accuracy due to bandwidth and extremely low loading
- Probe amplifiers loaded with measured s-parameters for more accurate response correction
- DC attenuation ratio: 6:1 (3:1 with 200 ohm ZIF tip)
- Input voltage range of 1.6Vpp (0.8Vpp with 200 ohm ZIF tip)
- Input common mode range: ±12V (DC–250Hz), ±2.5V (>250Hz); ±6V/±1.25V with 200 ohm ZIF tip
- Offset range: ±16V when probing a single-ended signal
- DC input resistance: R diff = 100kohm ±2%, R se = 50kohm ±2%
- Input resistance at greater than 10kHz: R diff = 1kohm, R se = 500 ohm
Technical Specifications
Oscilloscope Probe Function
Differential, Single-Ended
Input Voltage Max
1.6V
For Use With
Keysight Infiniium V/Z/UXR 3.5mm Series Models w/AP2 Interface Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Bandwidth
25GHz
Test Probe Attenuation
6:1
Product Range
InfiniiMax III Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
